SNR 33210A Taper Roller 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 576-697
- Mfr. Part No.:
- 33210A
- Brand:
- SNR
Subtotal (1 unit)*
$122.51
(exc. GST)
$134.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.51 |
*price indicative
- RS Stock No.:
- 576-697
- Mfr. Part No.:
- 33210A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cone Width | 32mm | |
| Limiting Speed | 7700rpm | |
| Cup Width | 24.5mm | |
| Static Load Rating | 155kN | |
| Outside Diameter | 90mm | |
| Bearing Dynamic Load Rating | 118kN | |
| Standards/Approvals | ISO 355 | |
| Series | 33210A | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cone Width 32mm | ||
Limiting Speed 7700rpm | ||
Cup Width 24.5mm | ||
Static Load Rating 155kN | ||
Outside Diameter 90mm | ||
Bearing Dynamic Load Rating 118kN | ||
Standards/Approvals ISO 355 | ||
Series 33210A | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
- RS Stock No. 0576676
- Mfr. Part No. 32210A
Each
$78.62
- RS Stock No. 0643971
- Mfr. Part No. 30210J
Each
$74.06
- RS Stock No. 0576666
- Mfr. Part No. 32018A
Each
$221.87
- RS Stock No. 0576609
- Mfr. Part No. 31308A
Each
$121.49
Related links
- SNR 32210A Taper Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JM205149/JM205110 Taper Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-30210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- SNR 32010A Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- SNR 32310A Taper Roller 50 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-30310 Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 32310U Taper Roller 50 mm ID Roller Bearing, 110 mm OD












