NTN 33214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD

Subtotal (1 unit)*

$276.72

(exc. GST)

$304.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.72

*price indicative

RS Stock No.:
453-415
Mfr. Part No.:
33214U
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

70mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Outside Diameter

125mm

Static Load Rating

282kN

Cup Width

32mm

Number of Rows

1

Cone Width

41mm

Bearing Material

Through Hardened Steel

Limiting Speed

3900rpm

Maximum Speed - Grease

2900rpm

Maximum Speed - Oil

3900rpm

Series

33214U

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

223kN

End Type

Open

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN single row tapered roller bearing is engineered for high performance and reliability in various industrial applications. Featuring a pressed steel cage, its design is tailored to accommodate combined axial and radial loads, ensuring exceptional durability under challenging conditions. The bearing’s superior load capacities and versatile temperature ratings make it an ideal choice for demanding environments, guaranteeing optimal functionality for machinery across numerous sectors. Manufactured by a leading name in the industry, this product exemplifies the integration of advanced engineering and quality materials, providing operators with long-lasting solutions that drive efficiency and productivity. With its precise dimensions and well-thought-out design, it caters to a wide array of applications while upholding stringent quality standards expected from a top-tier manufacturer.

Designed for efficient axial and radial load handling

Constructed using high-quality materials for enhanced durability

Optimised for a wide range of operating temperatures

Provides a significant fatigue limit load for increased reliability

Compact dimensions enable versatile mounting options

Equipped with a pressed steel cage for better stability

Offers easy installation and maintenance for user convenience

Ensures smooth operation even in high-speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy