NTN 4T-HM88542 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 56.5 mm OD
- RS Stock No.:
- 455-417
- Mfr. Part No.:
- 4T-HM88542
- Brand:
- NTN
Subtotal (1 unit)*
$62.40
(exc. GST)
$68.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.40 |
*price indicative
- RS Stock No.:
- 455-417
- Mfr. Part No.:
- 4T-HM88542
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 56.5mm | |
| Static Load Rating | 97kN | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 80kN | |
| Number of Rows | 1 | |
| Series | 4T-HM88542 | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 31.75mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 56.5mm | ||
Static Load Rating 97kN | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 80kN | ||
Number of Rows 1 | ||
Series 4T-HM88542 | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing configuration, it excels in optimising load handling while ensuring smooth operation. With its mounted cone and pressed steel cage, this component promises enhanced durability and performance, making it an ideal choice for businesses seeking reliability. The product is backed by the esteemed quality standards of its manufacturer, ensuring that it meets both operational and technical expectations. Its design facilitates easy installation and compatibility across a range of machinery, providing a seamless integration experience for users. As a trusted component, it helps to maximise efficiency and maintain consistent performance over time, whether in heavy-duty or more precise engineering tasks.
Designed with a coefficient for effective operational stability
Offers an upper axial load coefficient for reliable performance
Constructed with robust rolling element materials for improved durability
A versatile solution suitable for diverse industrial applications
Backed by manufacturer's commitment to quality and performance
Related links
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15126 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-02475 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-14125A Single Row Tapered Roller 31.75 mm ID Roller Bearing, 51 mm OD
- NTN 4T-LM67048 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 45.5 mm OD
- NTN 4T-HM88542/HM88510 Taper Roller 31.75 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-15123/15250X Tapered Roller 31.75 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-2580 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 66.42 mm OD
