NTN 4T-2580 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 66.42 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$81.77

(exc. GST)

$89.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.77

*price indicative

RS Stock No.:
698-763
Mfr. Part No.:
4T-2580
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

31.75mm

Bore Type

Cylindrical

Cage Material

Steel

Cup Width

20.63mm

Static Load Rating

81.5kN

Outside Diameter

66.42mm

End Type

Open

Bearing Dynamic Load Rating

69kN

Number of Rows

1

Bearing Material

Steel

Cone Width

25.35mm

Series

4T

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered Roller Bearing is designed to ensure optimal performance in various industrial applications. Engineered for precision, this single row bearing effectively supports both radial and axial loads, making it essential for high-stress environments. With an internal diameter of 31.75 mm and a bearing width of 25.357 mm, it delivers reliable functionality and durability. The product's robust designs, including a pressed steel cage, guarantee excellent load distribution and stability. Perfect for machinery and automotive applications, this bearing excels in reducing friction and increasing efficiency, translating into extended service life.

Single row design optimises load distribution and durability

Pressed steel cage ensures reliable performance under various conditions

Dynamic load capacity of 76500000 mN accommodates heavy duty applications

Static load capacity of 81500000 mN provides additional strength for static positions

Internal diameter of 31.75 mm fits a variety of shafts efficiently

Designed for easy mounting and alignment enhancing installation convenience

Low coefficient of friction contributes to reduced wear and longer lifespan

Max shoulder diameter of 37.5 mm ensures compatibility with various assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy