NTN 4T-LM67048 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 45.5 mm OD
- RS Stock No.:
- 453-869
- Mfr. Part No.:
- 4T-LM67048
- Brand:
- NTN
Subtotal (1 unit)*
$25.52
(exc. GST)
$28.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.52 |
*price indicative
- RS Stock No.:
- 453-869
- Mfr. Part No.:
- 4T-LM67048
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 38.5kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-LM67048 | |
| Cone Width | 16.764mm | |
| Static Load Rating | 41kN | |
| Outside Diameter | 45.5mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 31.75mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 38.5kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Material Case Carburised Steel | ||
Series 4T-LM67048 | ||
Cone Width 16.764mm | ||
Static Load Rating 41kN | ||
Outside Diameter 45.5mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is meticulously engineered for superior performance in various industrial applications. Renowned for its durability and reliability, this component ensures optimal load distribution, facilitating smooth operation even under challenging conditions. Designed with precision, it features a pressed steel cage that supports the tapered rollers, promoting effective lubrication and reducing friction.
Precision-engineered for exceptional load capacity and resilience
Optimised design enhances lubrication efficiency for smoother operation
Robust pressed steel cage supports roller alignment and stability
Versatile applications across a range of industrial sectors
Dynamic and static load ratings ensure reliability in demanding environments
Related links
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15126 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-02475 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-HM88542 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 56.5 mm OD
- NTN 4T-14125A Single Row Tapered Roller 31.75 mm ID Roller Bearing, 51 mm OD
- NTN 4T-15123/15250X Tapered Roller 31.75 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-2580 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 66.42 mm OD
- NTN 4T-M88046/M88010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 68.26 mm OD
