NTN 4T-LM300849 Single Row Tapered Roller 41 mm ID Roller Bearing, 54.5 mm OD
- RS Stock No.:
- 455-437
- Mfr. Part No.:
- 4T-LM300849
- Brand:
- NTN
Subtotal (1 unit)*
$38.92
(exc. GST)
$42.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.92 |
*price indicative
- RS Stock No.:
- 455-437
- Mfr. Part No.:
- 4T-LM300849
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 62.5kN | |
| Series | 4T-LM300849 | |
| Cone Width | 18mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 51kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Outside Diameter | 54.5mm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 62.5kN | ||
Series 4T-LM300849 | ||
Cone Width 18mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 51kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Outside Diameter 54.5mm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings, specifically designed to cater to diverse industrial applications. With its robust construction and innovative materials, this bearing is tailored to accommodate high loads while maintaining precision and reliability under various operational conditions. Its compact dimensions enable effortless integration into machinery, enhancing overall efficiency.
Designed for optimal load distribution and reduced wear
Features a pressed steel cage for enhanced durability
Adapts effortlessly to varying axial loads, ensuring stability
Composed of high-quality rolling element material for extended life
Allows for low friction and minimal energy loss during operation
Compact sizing facilitates seamless installation in tight spaces
Related links
- NTN 4T-LM300849/LM300811 Taper Roller 41 mm ID Roller Bearing, 67.9 mm OD
- NTN 4T-M802048/M802011 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 82 mm OD
- NTN 4T-LM501349/LM501310 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 73 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-492A Single Row Tapered Roller Roller Bearing, 133.35 mm OD
- NTN 4T-17520 Single Row Tapered Roller Roller Bearing, 42.862 mm OD
