NTN 4T-2520 Single Row Tapered Roller Roller Bearing, 66.421 mm OD

Subtotal (1 unit)*

$57.90

(exc. GST)

$63.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.90

*price indicative

RS Stock No.:
455-446
Mfr. Part No.:
4T-2520
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Number of Rows

1

Bearing Material

Case Carburised Steel

Series

4T-2520

Standards/Approvals

RoHS, ABMA, ISO 355, JIS B 1512

Outside Diameter

66.421mm

Cup Width

20.638mm

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver exceptional performance in various industrial applications. Combining innovative design with robust materials, it ensures reliable operation and longevity, making it an excellent choice for mechanical assembly that requires high load capacity and precise fitting. Ideal for both heavy-duty and light-duty applications, this bearing stands out for its ability to reduce friction and improve efficiency within machinery. The meticulous construction guarantees optimal alignment and minimal wear, offering users a dependable solution for their bearing needs. With a well-defined product profile and attention to detail, this tapered roller bearing meets rigorous industry standards, providing peace of mind for engineers and technicians alike.

Designed for effective load distribution, enhancing operational longevity

Optimised for minimal friction, promoting efficient machinery operation

Constructed with precision to achieve perfect alignment in assemblies

Resistant to wear, ensuring reliability and consistent performance

Versatile application suitability across various industrial sectors

Compact design allowing for space-saving installations

Manufactured by a reputable brand known for quality engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy