NTN 4T-02475 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 49.5 mm OD
- RS Stock No.:
- 454-418
- Mfr. Part No.:
- 4T-02475
- Brand:
- NTN
Subtotal (1 unit)*
$64.41
(exc. GST)
$70.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.41 |
*price indicative
- RS Stock No.:
- 454-418
- Mfr. Part No.:
- 4T-02475
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 67kN | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 63kN | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | ISO 355, RoHS, ABMA, JIS B 1512 | |
| Series | 4T-02475 | |
| Outside Diameter | 49.5mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 31.75mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 67kN | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 63kN | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals ISO 355, RoHS, ABMA, JIS B 1512 | ||
Series 4T-02475 | ||
Outside Diameter 49.5mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is engineered for reliable performance in demanding applications. Designed for precision, it offers outstanding dynamic load capabilities and longevity. With a robust pressed steel cage, this bearing ensures smooth operation while efficiently supporting axial and radial loads. This model stands out for its excellent rating life coefficient, making it an ideal choice for various industrial and mechanical uses. Whether you're looking to enhance the performance of machinery or ensure durability in your engineering projects, this bearing delivers superior quality and resilience to meet your needs.
Expertly designed to support both radial and axial loads
Robust construction ensures optimal performance under stress
Incorporates a pressed steel cage for enhanced reliability
Dynamic load capacity maximises operational efficiency
Rating life coefficient optimises bearing lifespan
Features multiple images for better product understanding
Composed of high-quality cementation steel for durability
Related links
- NTN 4T-LM48548A Single Row Tapered Roller 34.925 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-LM48548 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15126 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-HM88542 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 56.5 mm OD
- NTN 4T-14125A Single Row Tapered Roller 31.75 mm ID Roller Bearing, 51 mm OD
- NTN 4T-LM67048 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 45.5 mm OD
- NTN 4T-15123/15250X Tapered Roller 31.75 mm ID Tapered Roller Bearing, 63.5 mm OD
