NTN 4T-32308 Taper Roller Needle Roller Thrust Bearing, 90 mm OD
- RS Stock No.:
- 454-674
- Mfr. Part No.:
- 4T-32308
- Brand:
- NTN
Subtotal (1 unit)*
$102.49
(exc. GST)
$112.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.49 |
*price indicative
- RS Stock No.:
- 454-674
- Mfr. Part No.:
- 4T-32308
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 90mm | |
| Series | 4T-32308 | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 90mm | ||
Series 4T-32308 | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-LM29749/LM29710 Taper Roller Needle Roller Thrust Bearing, 65.088 mm OD
- NTN 4T-LM29749/LM29711 Taper Roller Needle Roller Thrust Bearing, 65.088 mm OD
- NTN 4T-30203 Taper Roller 17 mm ID Needle Roller Thrust Bearing, 40 mm OD
- NTN 4T-32204 Taper Roller 20 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-30211 Taper Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32010X Taper Roller 50 mm ID Needle Roller Thrust Bearing, 80 mm OD
