NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD

Subtotal (1 unit)*

$57.67

(exc. GST)

$63.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.67

*price indicative

RS Stock No.:
455-607
Mfr. Part No.:
4T-HM804810
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Number of Rows

1

Series

4T-HM804810

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Cup Width

23.02mm

Outside Diameter

95.25mm

Bearing Material

Case Carburised Steel

Race Type

Cup

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to deliver exceptional performance in various applications. Its robust design ensures a reliable fit and optimal functionality, making it suitable for demanding environments. With its efficient load distribution and advanced features, this bearing provides a smooth operation while minimising wear and tear. Perfectly crafted for durability, it contributes to reduced downtime and extended service life, which is crucial for maintenance-minded industries. Ideal for precision engineering, this bearing stands out with its blend of innovative design and proven engineering, further demonstrating the manufacturer's commitment to quality and performance.

Compatible with various applications, making it versatile

Minimises friction for smoother operation

Robust construction reduces the risk of early failure

Provides easy installation for user convenience

Backed by a reputable manufacturer, ensuring trust and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy