NTN 4T-15126 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- RS Stock No.:
- 454-451
- Mfr. Part No.:
- 4T-15126
- Brand:
- NTN
Subtotal (1 unit)*
$53.77
(exc. GST)
$59.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.77 |
*price indicative
- RS Stock No.:
- 454-451
- Mfr. Part No.:
- 4T-15126
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 52kN | |
| Bearing Material | Case Hardening Steel | |
| Static Load Rating | 54kN | |
| Outside Diameter | 46mm | |
| Series | 4T-15126 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Cone Width | 20.638mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 31.75mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 52kN | ||
Bearing Material Case Hardening Steel | ||
Static Load Rating 54kN | ||
Outside Diameter 46mm | ||
Series 4T-15126 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Cone Width 20.638mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed to ensure smooth and reliable operation in demanding applications. Built with precision engineering, this bearing features a robust design that effectively supports both radial and axial loads. It is ideal for use in various industries, providing exceptional service life and strength under challenging conditions. The pressed steel cage enhances durability while maintaining a lightweight structure, making it optimal for machinery where space and weight are critical. With a focus on quality, this product delivers outstanding dynamic performance, ensuring efficiency and longevity in your operations.
Designed to handle high dynamic and static loads with ease
Carefully engineered with a pressed steel cage for improved strength and reduced weight
Max shoulder diameter allows for effective application in tight spaces
Superior ratings life coefficient enhances durability over extended use
Offers a high level of axial load coefficients for better performance in varied applications
Dynamic load capabilities enable consistent and reliable functioning
Related links
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-02475 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-HM88542 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 56.5 mm OD
- NTN 4T-14125A Single Row Tapered Roller 31.75 mm ID Roller Bearing, 51 mm OD
- NTN 4T-LM67048 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 45.5 mm OD
- NTN 4T-15100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15102 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15101 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
