NTN 4T-HM88542/HM88510 Taper Roller 31.75 mm ID Roller Bearing, 73.025 mm OD

Subtotal (1 unit)*

$85.42

(exc. GST)

$93.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.42

*price indicative

RS Stock No.:
455-136
Mfr. Part No.:
4T-HM88542/HM88510
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

31.75mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Bearing Material

Case Carburised Steel

Cone Width

27.783mm

Number of Rows

1

Cup Width

23.02mm

Static Load Rating

97kN

Outside Diameter

73.025mm

Limiting Speed

5400rpm, 7100rpm

Maximum Speed - Grease

5400rpm

Maximum Speed - Oil

7100rpm

Series

HM

Bearing Dynamic Load Rating

80kN

Standards/Approvals

RoHS, JIS B 1512, ABMA, ISO 355

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to provide superior performance and reliability in a wide range of applications. Crafted with a pressed steel cage, it ensures optimal load distribution and enhanced endurance. The bearing is engineered to deliver minimal friction, making it ideal for high-speed operations. Its robust construction not only withstands varying operational conditions but also guarantees a long service life. With precision engineering and top-quality materials, this product embodies the perfect balance of strength and efficiency, supporting enhanced productivity in your equipment.

Manufactured for reduced operational noise

Constructed to withstand extreme temperatures

Offers high resistance to wear and tear

Engineered for dynamic and static loading capabilities

Ideal for a broad array of industrial uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy