NTN 4T-387S Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 453-728
- Mfr. Part No.:
- 4T-387S
- Brand:
- NTN
Subtotal (1 unit)*
$82.54
(exc. GST)
$90.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.54 |
*price indicative
- RS Stock No.:
- 453-728
- Mfr. Part No.:
- 4T-387S
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 96.5kN | |
| Outside Diameter | 75mm | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Cone Width | 21.946mm | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Series | 4T-387S | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Hardening Steel | ||
Number of Rows 1 | ||
Static Load Rating 96.5kN | ||
Outside Diameter 75mm | ||
Bearing Dynamic Load Rating 86.5kN | ||
Cone Width 21.946mm | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Series 4T-387S | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is perfectly suited for applications requiring robust durability and efficiency. This advanced bearing design ensures optimal performance under heavy loads, making it an ideal choice for various industrial applications. With its distinctive mounted cone and pressed steel cage, the 4T-387S is crafted to provide reliable support while enhancing the longevity of machinery. The internal diameter of 57.15 mm and the external diameter of the inner ring at 75 mm ensure a reliable fit, while its innovative features deliver exceptional load-bearing capacity and stability during operation. The bearing is manufactured in compliance with industry standards, assuring users of its dependable quality and performance.
Engineered for high operational efficiency and durability
Designed to accommodate both radial and axial loads
Optimised for noise reduction during operation
Lightweight design without compromising on strength
Enhanced resistance to wear and tear for a longer lifespan
Easy installation reduces downtime and maintenance costs
Related links
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387AS Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-3979 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-462 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 79.5 mm OD
- NTN 4T-28682 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 77 mm OD
- NTN 4T-JM714249PK Single Row Tapered Roller 75 mm ID Roller Bearing, 75 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
