NTN 4T-462 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 79.5 mm OD
- RS Stock No.:
- 453-746
- Mfr. Part No.:
- 4T-462
- Brand:
- NTN
Subtotal (1 unit)*
$112.69
(exc. GST)
$123.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.69 |
*price indicative
- RS Stock No.:
- 453-746
- Mfr. Part No.:
- 4T-462
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 148kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-462 | |
| Standards/Approvals | JIS B 1512, RoHS, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 127kN | |
| Outside Diameter | 79.5mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 148kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-462 | ||
Standards/Approvals JIS B 1512, RoHS, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 127kN | ||
Outside Diameter 79.5mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to withstand both radial and axial loads, making it an ideal choice for various applications. Known for its precision-engineered components, it ensures enhanced reliability and performance. The robust construction features a mounted cone with a pressed steel cage, providing superior strength and durability. This bearing is specifically tailored for industries requiring high-quality rotational motion and is engineered to deliver exceptional load-carrying capabilities. With meticulous attention to detail and a strong commitment to quality, this product promises to satisfy both performance and longevity in demanding conditions.
Specially designed with a pressed steel cage for enhanced durability
Optimised for high-quality rotational motion in various industrial settings
Efficiently reduces friction, contributing to a longer lifespan
Perfect for use in heavy-duty machinery and automotive contexts
Related links
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-3979 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-387AS Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387S Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-28682 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 77 mm OD
- NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104775 mm OD
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
