NTN 4T-392 Single Row Tapered Roller 61.91 mm ID Roller Bearing, 87 mm OD

Subtotal (1 unit)*

$81.81

(exc. GST)

$89.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.81

*price indicative

RS Stock No.:
453-731
Mfr. Part No.:
4T-392
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

61.91mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Cone Width

21.996mm

Number of Rows

1

Series

4T-392

Bearing Dynamic Load Rating

99.5kN

Outside Diameter

87mm

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Static Load Rating

120kN

Bearing Material

Case Hardening Steel

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly designed for high performance and reliability in demanding applications. Engineered with precision, it features a mounted cone and a robust pressed steel cage, making it ideal for various industrial purposes. The internal and external diameters are optimised to ensure smooth operation and enhanced load-carrying capabilities. This product is an essential choice for engineers and manufacturers seeking durability and efficiency in their machinery. With its superior design rooted in advanced engineering, it stands out in its category, promising longevity and consistent performance across a range of settings.

Constructed with high-quality materials for enhanced durability

Offers a lower coefficient for optimal performance in axial loads

Ensures precise fit due to its carefully engineered dimensions

Optimised for easy maintenance and installation, reducing downtime

Provides reliable operation with minimal friction for prolonged life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy