NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 453-724
- Mfr. Part No.:
- 4T-387
- Brand:
- NTN
Subtotal (1 unit)*
$70.00
(exc. GST)
$77.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.00 |
*price indicative
- RS Stock No.:
- 453-724
- Mfr. Part No.:
- 4T-387
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 132kN | |
| Outside Diameter | 75mm | |
| Number of Rows | 1 | |
| Cone Width | 21.946mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-387 | |
| Bearing Dynamic Load Rating | 116kN | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 132kN | ||
Outside Diameter 75mm | ||
Number of Rows 1 | ||
Cone Width 21.946mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-387 | ||
Bearing Dynamic Load Rating 116kN | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing showcases exceptional engineering, ensuring minimal friction and enhanced load capacity. It stands out with its mounted cone and pressed steel cage design, delivering durability that meets the demanding needs of various industries. With robust specifications, including precisely engineered internal and external diameters, the 4T-387 provides a seamless fit and significant operational efficiency. Its versatility makes it the ideal choice for both industrial machinery and automotive applications, where performance, longevity, and reliability are paramount. Choose the 4T-387 for a product that represents quality and innovation in bearing design.
Designed for optimal load distribution and minimised friction
Manufactured with high-quality materials for enhanced durability
Ideal for a variety of sectors, ensuring versatility in application
Engineered for extended service life and reduced maintenance requirements
Offers high dynamic and static load capacities for reliability
Related links
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387AS Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387S Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 98.42 mm OD
- NTN 4T-3979 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-462 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 79.5 mm OD
- NTN 4T-28682 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 77 mm OD
- NTN 4T-JM714249PK Single Row Tapered Roller 75 mm ID Roller Bearing, 75 mm OD
