NTN 4T-938 Single Row Tapered Roller 114.3 mm ID Roller Bearing, 155.5 mm OD

Subtotal (1 unit)*

$742.35

(exc. GST)

$816.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$742.35

*price indicative

RS Stock No.:
453-755
Mfr. Part No.:
4T-938
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

114.3mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

End Type

Open

Standards/Approvals

RoHS

Series

4T-938

Outside Diameter

155.5mm

Bearing Dynamic Load Rating

525kN

Static Load Rating

695kN

Number of Rows

1

Bearing Material

Case Carburised Steel

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for optimal performance in demanding applications, offering exceptional reliability and efficiency. Designed with precision, it ensures seamless operation while supporting heavy loads with ease. The expertly crafted structure incorporates a mounted cone and a robust pressed steel cage, fostering durability and longevity. Its thoughtful design allows for precise alignment and minimal friction, making it ideal for various industrial uses. Whether it’s for manufacturing or other heavy-duty applications, this product promises to meet the highest standards of quality and performance, ensuring peace of mind for its users.

Tailored for improved load distribution, enhancing operational efficiency

Constructed with a pressed steel cage for enhanced structural integrity

Designed to accommodate significant dynamic and static loads smoothly

Optimised to reduce wear and prolong service life, ensuring longevity

Incorporates a unique coefficient feature for improved performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy