NTN 4T-28682 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 77 mm OD
- RS Stock No.:
- 455-266
- Mfr. Part No.:
- 4T-28682
- Brand:
- NTN
Subtotal (1 unit)*
$70.85
(exc. GST)
$77.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.85 |
*price indicative
- RS Stock No.:
- 455-266
- Mfr. Part No.:
- 4T-28682
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 128kN | |
| Outside Diameter | 77mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-28682 | |
| Standards/Approvals | ISO 355, RoHS, ABMA, JIS B 1512 | |
| Bearing Dynamic Load Rating | 98kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.15mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 128kN | ||
Outside Diameter 77mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-28682 | ||
Standards/Approvals ISO 355, RoHS, ABMA, JIS B 1512 | ||
Bearing Dynamic Load Rating 98kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed for optimal performance and durability. Featuring a robust construction with a pressed steel cage, this component is ideal for various applications where reliability is paramount. Its specifications ensure a perfect balance of dynamic and static load capacities, making it an essential choice for industries demanding high load-bearing capabilities. The internal diameter, external dimensions, and width have been meticulously crafted to guarantee a seamless fit in your machinery, enhancing operational efficiency. This bearing is not just a simple component; it embodies the high standards of engineering expected from leading manufacturers, maintaining consistent performance under rigorous conditions.
Designed for high load capacity to suit demanding applications
Manufactured with a pressed steel cage for enhanced durability
Features an optimal internal and external diameter for a perfect fit
Includes a maximum shoulder diameter for easy integration
Engineered with precision to ensure minimal friction and wear
Provides reliable performance even under significant static loads
Accommodates varying axial loads to enhance versatility in use
Built with top-quality materials to resist wear and tear
Related links
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-3979 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-462 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 79.5 mm OD
- NTN 4T-387AS Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387S Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104775 mm OD
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
