Timken 387/382 Taper 57.15 mm ID Roller Bearing, 98.42 mm OD
- RS Stock No.:
- 134-7494
- Mfr. Part No.:
- 387/382
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$158.70
(exc. GST)
$174.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $158.70 |
| 5 - 9 | $155.38 |
| 10 + | $150.64 |
*price indicative
- RS Stock No.:
- 134-7494
- Mfr. Part No.:
- 387/382
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 108kN | |
| End Type | Sealed | |
| Outside Diameter | 98.42mm | |
| Static Load Rating | 107kN | |
| Cone Width | 17.82mm | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 108kN | ||
End Type Sealed | ||
Outside Diameter 98.42mm | ||
Static Load Rating 107kN | ||
Cone Width 17.82mm | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-387/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 98.42 mm OD
- Timken L507949/L507910 Taper 57.15 mm ID Roller Bearing, 87.31 mm OD
- Timken 387A/382A Taper 57.15 mm ID Roller Bearing, 96.83 mm OD
- Timken 28682/28622 Taper 57.15 mm ID Roller Bearing, 97.63 mm OD
- Timken 387A/382S Taper 57.15 mm ID Roller Bearing, 96.83 mm OD
- Timken 1994X/1922 Taper 25.4 mm ID Roller Bearing, 57.15 mm OD
- Timken 1997X/1922 Taper 26.98 mm ID Roller Bearing, 57.15 mm OD
- Timken 1988/1922 Taper 28.57 mm ID Roller Bearing, 57.15 mm OD
