NTN 23128EAW33C3 140 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$1,869.75

(exc. GST)

$2,056.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,869.75

*price indicative

RS Stock No.:
454-083
Mfr. Part No.:
23128EAW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

140mm

Race Width

68mm

Roller Material

Steel

Cage Material

Steel

Series

23128EAW33C3

Standards/Approvals

RoHS Certificate of Compliance

Dynamic Load Rating

802kN

Outside Diameter

160mm

Internal Clearance

C3

Static Load Rating

1030kN

Bearing Material

Through Hardened Steel

Maximum Speed - Grease

2200rpm

Limiting Speed

2800rpm

Maximum Speed - Oil

2800rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for optimal performance in demanding applications, ensuring both durability and reliability. Designed by a leading manufacturer, this product maintains outstanding capacity for supporting heavy loads while providing essential radial and axial support. The innovative design ensures a substantial operational temperature range, making it suitable for various industrial applications where high efficiency is paramount. Its dynamic load capabilities are set to impress, allowing for seamless machinery operation. The robust construction and advanced materials contribute to its long-lasting performance, reducing the need for frequent replacements and maintenance. This bearing exemplifies the ideal balance between superior functionality and dependable reliability, making it an excellent choice for professionals seeking high-calibre components.

Designed to accommodate heavy loads with ease

Offers excellent performance across a wide temperature range

Utilises high-quality materials for enhanced durability

Features a unique bearing geometry for improved load distribution

Incorporates multiple lubrication points for ease of maintenance

Ensures minimal downtime through reliable operation

Supports high-speed applications with remarkable efficiency

Manufactured to meet rigorous industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy