NTN 4T-3979 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 88.5 mm OD

Subtotal (1 unit)*

$92.63

(exc. GST)

$101.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.63

*price indicative

RS Stock No.:
453-733
Mfr. Part No.:
4T-3979
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

57.15mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Static Load Rating

174kN

Outside Diameter

88.5mm

Bearing Dynamic Load Rating

132kN

Series

4T-3979

Standards/Approvals

JIS B 1512, RoHS, ABMA, ISO 355

Cone Width

30.048mm

Number of Rows

1

Bearing Material

Case Carburised Steel

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly designed for superior performance and reliability in demanding applications. Featuring a robust pressed steel cage, it ensures smooth operation while supporting high dynamic loads. The internal and external structures are crafted for optimal fit and functionality, providing enhanced durability and efficiency. Manufactured by a trusted leader in the industry, this bearing is ideal for both commercial and industrial use, ensuring longevity in the most challenging environments. With its precise specifications, it guarantees a perfect match for your machinery, helping you maintain peak performance.

Optimised internal structure to reduce friction and wear

Manufactured in France, ensuring high-quality standards

Offers a dynamic load capacity suitable for heavy applications

Realises improved lifespan through advanced engineering

Compatible with a variety of industrial machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy