FAG 32930 Taper Roller 150 mm ID Roller Bearing, 210 mm OD
- RS Stock No.:
- 313-158
- Mfr. Part No.:
- 32930
- Brand:
- FAG
Subtotal (1 unit)*
$1,320.08
(exc. GST)
$1,452.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,320.08 |
*price indicative
- RS Stock No.:
- 313-158
- Mfr. Part No.:
- 32930
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Cage Material | Steel | |
| Cone Width | 38mm | |
| Number of Rows | 1 | |
| Static Load Rating | 495000N | |
| Outside Diameter | 210mm | |
| Bearing Dynamic Load Rating | 285000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 3200rpm | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Cage Material Steel | ||
Cone Width 38mm | ||
Number of Rows 1 | ||
Static Load Rating 495000N | ||
Outside Diameter 210mm | ||
Bearing Dynamic Load Rating 285000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 3200rpm | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IT
The FAG Tapered Roller Bearing is designed for precision and reliability in high-performance applications. Constructed to conform to DIN ISO 355 and DIN 720 standards, this component ensures optimal load distribution with its separable design, enabling easy assembly and maintenance. Featuring an advanced heat treatment process and a standard roller-guided sheet steel cage, this bearing guarantees durability under varying conditions.
Fatigue load limits designed for reliability in demanding settings
Engineered for minimal friction enhancing overall performance
Designed to fit seamlessly into industrial machinery with specific tolerances
Dynamic axial load factor enables adaptability in various mechanical environments
- RS Stock No. 0313118
- Mfr. Part No. 33118
Each
$441.53
- RS Stock No. 0312654
- Mfr. Part No. 33020
Each
$401.42
- RS Stock No. 0310312
- Mfr. Part No. 33217
Each
$533.03
- RS Stock No. 0312484
- Mfr. Part No. 32934
Each
$1,677.43
Related links
- NTN 32930XU Single Row Tapered Roller 150 mm ID Roller Bearing, 210 mm OD
- SKF T4DB 150 Taper 150 mm ID Roller Bearing, 210 mm OD
- FAG 32330-A Taper Roller 150 mm ID Roller Bearing, 320 mm OD
- NTN 32230U Taper Roller 150 mm ID Roller Bearing, 270 mm OD
- NTN 4T-33030 Taper Roller 150 mm ID Roller Bearing, 225 mm OD
- FAG 33020 Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- FAG 33118 Taper Roller 90 mm ID Roller Bearing, 150 mm OD
- FAG 30314-A Taper Roller 70 mm ID Roller Bearing, 150 mm OD












