SKF T4DB 150 Taper 150 mm ID Roller Bearing, 210 mm OD

Subtotal (1 unit)*

$2,309.77

(exc. GST)

$2,540.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,309.77

*price indicative

RS Stock No.:
210-1531
Mfr. Part No.:
T4DB 150
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

150mm

Bore Type

Parallel

Cage Material

Sheet Metal

Cone Width

33.65mm

Standards/Approvals

No

Series

T4DB

Bearing Material

Steel

End Type

Open

Limiting Speed

2800rpm

Bearing Dynamic Load Rating

287kN

Static Load Rating

390kN

Outside Diameter

210mm

Number of Rows

1

Bearing Type

Taper

COO (Country of Origin):
PL

SKF Tapered Roller Bearing, 150mm Inside Diameter, 210mm Outside Diameter - T4DB 150


This tapered roller bearing is designed for high load applications, combining robustness with precision. With an inside diameter of 150mm and an outside diameter of 210mm, it features a race width of 33.65mm. These cylindrical bore bearings excel in supporting axial and radial loads in a variety of industrial settings.

Features & Benefits


• High static load rating of 390 kN enhances strength

• Dynamic load rating of 287 kN optimises performance

• Reference speed of 2200 r/min ensures efficient operation

• Limiting speed up to 2800 r/min accommodates varying usage

• Made from sheet metal for improved durability

• Single row design simplifies installation and maintenance

Applications


• Used for machinery operating under high load conditions

• Suitable for automotive components demanding precision

• Effective in heavy equipment to improve durability

• Frequently used in gearboxes for reliable operation

How does the tapered roller design improve load distribution?


The tapered geometry allows for optimal contact with the raceways, facilitating even load distribution and enhancing overall bearing life under varying loads.

What temperature limits can be sustained with this bearing?


Typically, this type of bearing operates effectively within standard industrial temperature ranges, enabling its use in diverse environmental conditions.

Is regular maintenance required for optimal performance?


While this bearing is designed for durability, periodic checks and proper lubrication can ensure long-term functionality and efficiency in operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy