FAG 33217 Taper Roller 85 mm ID Tapered Roller Bearing, 150 mm OD
- RS Stock No.:
- 310-312
- Mfr. Part No.:
- 33217
- Brand:
- FAG
Subtotal (1 unit)*
$533.03
(exc. GST)
$586.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.03 |
*price indicative
- RS Stock No.:
- 310-312
- Mfr. Part No.:
- 33217
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 85mm | |
| Cage Material | Standard Sheet Steel | |
| Bearing Material | Steel | |
| Cone Width | 49mm | |
| Number of Rows | 1 | |
| Static Load Rating | 435000N | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 295000N | |
| Outside Diameter | 150mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 85mm | ||
Cage Material Standard Sheet Steel | ||
Bearing Material Steel | ||
Cone Width 49mm | ||
Number of Rows 1 | ||
Static Load Rating 435000N | ||
Limiting Speed 4500rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 295000N | ||
Outside Diameter 150mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is designed to provide exceptional performance in various applications, ensuring reliable operation and longevity. Engineered to meet the highest standards, it features a separable design that allows for easy installation and maintenance. With a robust construction and advanced design, this bearing effectively handles both radial and axial loads, making it suitable for a variety of demanding conditions.
Constructed for enhanced reliability in extreme temperature variations
Optimised for a longer service life reducing total maintenance costs
Provides significant load capacity while maintaining a compact size
Related links
- SKF 30217 Taper Roller 85 mm ID Tapered Roller Bearing, 150 mm OD
- FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 33117 Taper Roller 85 mm ID Tapered Roller Bearing, 140 mm OD
- FAG 30217-A Taper Roller 85 mm ID Roller Bearing, 150 mm OD
- SKF 33217 Taper 85 mm ID Roller Bearing, 150 mm OD
- NTN 32217U Taper Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- SKF 32217 Taper 85 mm ID Tapered Roller Bearing, 150 mm OD
