NTN 32230U Taper Roller 150 mm ID Roller Bearing, 270 mm OD
- RS Stock No.:
- 455-229
- Mfr. Part No.:
- 32230U
- Brand:
- NTN
Subtotal (1 unit)*
$3,132.93
(exc. GST)
$3,446.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,132.93 |
*price indicative
- RS Stock No.:
- 455-229
- Mfr. Part No.:
- 32230U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Cup Width | 60mm | |
| Static Load Rating | 1070kN | |
| Number of Rows | 1 | |
| Cone Width | 73mm | |
| Outside Diameter | 270mm | |
| End Type | Open | |
| Bearing Material | Through Hardened Steel | |
| Bearing Dynamic Load Rating | 775kN | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Oil | 1700rpm | |
| Maximum Speed - Grease | 1300rpm | |
| Limiting Speed | 1700rpm | |
| Series | 32230U | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Cup Width 60mm | ||
Static Load Rating 1070kN | ||
Number of Rows 1 | ||
Cone Width 73mm | ||
Outside Diameter 270mm | ||
End Type Open | ||
Bearing Material Through Hardened Steel | ||
Bearing Dynamic Load Rating 775kN | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Oil 1700rpm | ||
Maximum Speed - Grease 1300rpm | ||
Limiting Speed 1700rpm | ||
Series 32230U | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is a precision-engineered solution designed for optimal performance in various industrial applications. Constructed with a pressed steel cage, this bearing provides excellent durability and reliability under demanding conditions. With its superior load-carrying capabilities, it effectively manages both radial and axial loads, ensuring a long service life. The internal and external diameters are thoughtfully designed to offer seamless integration into machinery while enhancing operational efficiency. This product is ideal for applications requiring stability and performance, making it an essential component in mechanical systems across diverse industries.
Engineered for both dynamic and static load support
Optimised for high operational efficiency and longevity
Minimised friction allowing for smoother performance
Versatile design suitable for a wide range of applications
Robust construction enhances reliability in challenging environments
Engineered with precision for dependable operation at high speeds
Low maintenance requirements lead to reduced downtime
Quick and easy installation saves time during setup
Related links
- NTN 30230U Single Row Tapered Roller 150 mm ID Roller Bearing, 270 mm OD
- NTN 22230EAKW33 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAKW33 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAKW33C3 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN NU230EG1C3 150 mm ID Roller Bearing, 270 mm OD
- NTN 23132EAKW33 Taper 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
