NTN 32930XU Single Row Tapered Roller 150 mm ID Roller Bearing, 210 mm OD

Subtotal (1 unit)*

$1,094.14

(exc. GST)

$1,203.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,094.14

*price indicative

RS Stock No.:
454-263
Mfr. Part No.:
32930XU
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

150mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Series

T2DC150

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

297kN

Number of Rows

1

Maximum Speed - Oil

2100rpm

Bearing Material

Through Hardened Steel

Cone Width

38mm

Outside Diameter

210mm

Static Load Rating

490kN

Cup Width

30mm

End Type

Open

Maximum Speed - Grease

1600rpm

Limiting Speed

2100rpm

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver exceptional performance in demanding applications. Its robust design features a pressed steel cage, ensuring durability while efficiently managing heavy radial and axial loads. Designed for high rotational speeds, this bearing optimally supports industrial machinery, enhancing productivity and uptime. With a dynamic load rating of 297 kN, it guarantees reliability even under intense working conditions. This bearing is ideal for a variety of operational environments, making it a versatile choice for technical specifications across multiple sectors.

Boasts a maximum operating temperature of 120 °C for reliability in hot environments

Features a minimal clearance design for precise fitting

Incorporates a robust rolling element material for improved longevity

Optimised for both oil and grease lubrication, catering to diverse maintenance needs

Designed with minimised shoulder diameters for enhanced compatibility with various assemblies

Equipped with dynamic and static load capabilities to support heavy-duty operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy