FAG 32934 Taper Roller 170 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 312-484
- Mfr. Part No.:
- 32934
- Brand:
- FAG
Subtotal (1 unit)*
$1,677.43
(exc. GST)
$1,845.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,677.43 |
*price indicative
- RS Stock No.:
- 312-484
- Mfr. Part No.:
- 32934
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Cage Material | Standard Sheet Steel | |
| Limiting Speed | 2850rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 295000N | |
| Outside Diameter | 230mm | |
| Static Load Rating | 560000N | |
| Cone Width | 38mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Cage Material Standard Sheet Steel | ||
Limiting Speed 2850rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 295000N | ||
Outside Diameter 230mm | ||
Static Load Rating 560000N | ||
Cone Width 38mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IT
The FAG Tapered Roller Bearing is designed to deliver exceptional performance and reliability in a range of applications. Engineered to rigorous standards, it features separable components that allow for easy installation and adjustment. Its robust construction, combined with a high-quality steel cage, ensures a reliable operation under various load conditions.
Effective thermal stability supports a wide operating temperature range
Single row configuration simplifies design without compromising performance
Designed to minimise friction for efficient operation
Related links
- NTN 32934XU Taper Roller 170 mm ID Roller Bearing, 230 mm OD
- NTN 4T-JHM534149/JHM534110PK Taper Roller 170 mm ID Roller Bearing, 230 mm OD
- SKF 32934 Taper 170 mm ID Roller Bearing, 230 mm OD
- RS PRO 32934 Taper 170 mm ID Roller Bearing, 230 mm OD
- SKF 32226 Taper 130 mm ID Roller Bearing, 230 mm OD
- SKF 30226 Taper 130 mm ID Roller Bearing, 230 mm OD
- NTN 32034XU Taper Roller 170 mm ID Roller Bearing, 260 mm OD
- NTN 23226EMKW33 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
