FAG 33020 Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 312-654
- Mfr. Part No.:
- 33020
- Brand:
- FAG
Subtotal (1 unit)*
$401.42
(exc. GST)
$441.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.42 |
*price indicative
- RS Stock No.:
- 312-654
- Mfr. Part No.:
- 33020
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Cage Material | Steel | |
| Limiting Speed | 4450rpm | |
| Outside Diameter | 150mm | |
| Number of Rows | 1 | |
| Cone Width | 39mm | |
| Bearing Material | Steel | |
| Static Load Rating | 395000N | |
| Bearing Dynamic Load Rating | 225000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Cage Material Steel | ||
Limiting Speed 4450rpm | ||
Outside Diameter 150mm | ||
Number of Rows 1 | ||
Cone Width 39mm | ||
Bearing Material Steel | ||
Static Load Rating 395000N | ||
Bearing Dynamic Load Rating 225000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is designed for applications requiring precise support and load capacity. Its unique separation feature allows for efficient assembly, ensuring proper alignment and adjustment in pairs. The product's construction incorporates a sheet steel cage, enhancing durability and stability under operational stress. Engineered to accommodate various radial and axial loads, this bearing excels in high-performance environments.
Designed for maximum temperature range catering to diverse operational settings
Ideal for a variety of applications enhancing versatility across industries
Facilitates effective lubrication options for enhanced performance
Related links
- SKF 33020 Taper 100 mm ID Roller Bearing, 150 mm OD
- NTN 32020XU Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- SKF 32020 X/DF Taper Roller 100 mm ID Tapered Roller Bearing, 150 mm OD
- FAG 33220 Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 30220-A Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 81220 Needle Roller 150 mm OD
- SNR 32020A Single Row Tapered Roller 100 mm ID Roller Bearing, 150 mm OD
- NTN 33020U Single Row Tapered Roller 100 mm ID Roller Bearing, 150 mm OD
