SKF HK 2216 22 mm ID Roller Bearing Needle, 28 mm OD

Get a bulk buy discount

Add 5 more to save $18.05

View bulk pricing options

Subtotal (1 unit)*

$20.27

(exc. GST)

$22.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$20.27-
5 +$16.66$18.05

*price indicative

RS Stock No.:
209-2205
Mfr. Part No.:
HK 2216
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

22mm

Race Width

16mm

Bore Type

Roller

Static Load Rating

22.4kN

Outside Diameter

28mm

Dynamic Load Rating

13kN

Standards/Approvals

No

Number of Rows

1

Limiting Speed

12000rpm

Bearing Type

Needle

COO (Country of Origin):
DE

SKF Roller Bearing, Needle, 22mm ID, 28mm OD - HK 2216


Use this needle roller bearing from SKF to minimise friction between rotational shafts and stationary surfaces. Its thin cylindrical rollers support heavy radial loads, and its limiting speed of 12,000 rotations per minute makes it suitable for high-speed applications. It has an inside diameter of 22mm and an outside diameter of 28mm, so it's suitable for installation in setups with limited space. A dynamic load rating of 13kN and static load rating of 22.4kN mean this device is safe for use in heavy-duty machinery, such as agricultural vehicles.

• Precision-engineered 16mm race to keep machinery running smoothly

• Fatigue load limit of 2.6kN for maximum stress resistance

• Open-ended design for straightforward lubrication and maintenance

• Low weight of 21g for easy handling and installation

Applications


• Manufacturing lines

• Hydraulic pumps

• Construction equipment

• Aerospace industry

What's this needle roller bearing made from?


This needle roller bearing is made from durable steel, which is resistant to corrosion and impact. This means you can rely on it for long-term use in demanding industrial environments where the atmosphere might be damp or humid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy