NTN 4T-33030 Taper Roller 150 mm ID Roller Bearing, 225 mm OD

Subtotal (1 unit)*

$1,806.90

(exc. GST)

$1,987.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,806.90

*price indicative

RS Stock No.:
455-373
Mfr. Part No.:
4T-33030
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

150mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Maximum Speed - Grease

1400rpm

Cone Width

59mm

Outside Diameter

225mm

Bearing Material

Case Hardening Steel

Cup Width

46mm

Maximum Speed - Oil

1900rpm

Series

4T-33030

Standards/Approvals

JIS B 1512, ABMA, RoHS, ISO 355

Bearing Dynamic Load Rating

510kN

Static Load Rating

860kN

Number of Rows

1

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for reliable performance in various applications. With a robust design featuring a pressed steel cage, it ensures efficient load distribution while maintaining operational integrity. The inclusion of advanced materials enhances durability, making it ideal for industrial use. Designed with precision in mind, this bearing supports significant axial and radial loads, offering a solution that combines reliability with ease of installation. Its engineering excellence allows for optimal performance even at extreme temperatures, catering to diverse working environments. This tapered roller bearing is a testament to the high standards and innovative technology provided by the manufacturer.

Optimised for heavy-duty applications, ensuring longevity

Built to handle both axial and radial loads with supreme efficiency

Enhanced with a pressed steel cage, providing robust support

Excellent operational performance, even in harsh temperature conditions

Engineered for easy installation, reducing downtime during maintenance

Smooth surface finish on rolling elements for decreased friction

Designed to minimise noise and vibration during operation

  • RS Stock No. 0454243
  • Mfr. Part No. 32321U
Each
$2,663.88
  • RS Stock No. 0453281
  • Mfr. Part No. 30312U
Each
$200.03
  • RS Stock No. 0454237
  • Mfr. Part No. 32314U
Each
$425.03
  • RS Stock No. 0455207
  • Mfr. Part No. 30315U
Each
$395.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy