FAG 33113 Taper Roller 65 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 313-027
- Mfr. Part No.:
- 33113
- Brand:
- FAG
Subtotal (1 unit)*
$236.10
(exc. GST)
$259.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.10 |
*price indicative
- RS Stock No.:
- 313-027
- Mfr. Part No.:
- 33113
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 65mm | |
| Cage Material | Standard Sheet Steel | |
| Static Load Rating | 225000N | |
| Limiting Speed | 6200rpm | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 149000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Number of Rows | 1 | |
| Cone Width | 34mm | |
| Outside Diameter | 110mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 65mm | ||
Cage Material Standard Sheet Steel | ||
Static Load Rating 225000N | ||
Limiting Speed 6200rpm | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 149000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Number of Rows 1 | ||
Cone Width 34mm | ||
Outside Diameter 110mm | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing is engineered to offer exceptional performance in demanding applications. With its precise design adhering to DIN ISO standards, it ensures reliable operation and longevity even under heavy loads. This particular model showcases a separable construction, allowing for easier installation and maintenance.
Optimised for thermal stability allowing operation in varied temperatures
Lightweight construction eases integration into existing systems
Enhanced load capacity supports demanding operational conditions
Related links
- NTN 4T-33113 Taper Roller 65 mm ID Roller Bearing, 110 mm OD
- FAG 33213 Taper Roller 65 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-JM511946/JM511910 Taper Roller 65 mm ID Roller Bearing, 110 mm OD
- SNR 33113A Single Row Tapered Roller 65 mm ID Roller Bearing, 110 mm OD
- FAG 32310-B Taper Roller 50 mm ID Tapered Roller Bearing, 110 mm OD
- FAG JK0S070-A Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- FAG 32313-BA Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- FAG 32313-A Taper Roller 65 mm ID Roller Bearing, 140 mm OD
