INA NKIB5914-XL 70 mm ID Needle Roller Bearing Angular Contact Ball, Needle Roller, 100 mm OD
- RS Stock No.:
- 312-994
- Mfr. Part No.:
- NKIB5914-XL
- Brand:
- INA
Subtotal (1 unit)*
$740.23
(exc. GST)
$814.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $740.23 |
*price indicative
- RS Stock No.:
- 312-994
- Mfr. Part No.:
- NKIB5914-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 45mm | |
| Static Load Rating | 156000N | |
| Series | NKIB | |
| Dynamic Load Rating | 95000N | |
| Outside Diameter | 100mm | |
| Limiting Speed | 5800rpm | |
| Standards/Approvals | No | |
| Bearing Type | Angular Contact Ball, Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 45mm | ||
Static Load Rating 156000N | ||
Series NKIB | ||
Dynamic Load Rating 95000N | ||
Outside Diameter 100mm | ||
Limiting Speed 5800rpm | ||
Standards/Approvals No | ||
Bearing Type Angular Contact Ball, Needle Roller | ||
- COO (Country of Origin):
- SK
The INA Needle Roller/Angular Contact Ball Bearing with a double-direction axial component, has a bore diameter (d) of 70 mm, an outside diameter (D) of 100 mm, and a width (B) of 45 mm. The basic dynamic load rating (Cr) is 95,000 N in the radial direction.
Basic static load rating in radial is 156000 N
Can be lubricated by grease and oil
Related links
- INA NKIB5912-XL 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- INA NKIA59/22-XL 22 mm ID Roller Bearing Angular Contact Ball 39 mm OD
- INA NKIA5905-XL 25 mm ID Roller Bearing Angular Contact Ball 42 mm OD
- SKF NKIB 5907 35 mm ID Roller Bearing Angular Contact Ball 55 mm OD
- SKF NKIB 5911 55 mm ID Roller Bearing Angular Contact Ball 80 mm OD
- SKF NKIA 5912 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- SKF NKIA 5908 40 mm ID Roller Bearing Angular Contact Ball 62 mm OD
- SKF NKIB 5903 17 mm ID Roller Bearing Angular Contact Ball 30 mm OD
