SKF HK 3026 30 mm ID Roller Bearing Needle, 37 mm OD
- RS Stock No.:
- 514-023
- Mfr. Part No.:
- HK 3026
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.34
(exc. GST)
$27.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $25.34 |
| 6 - 24 | $25.12 |
| 25 + | $24.62 |
*price indicative
- RS Stock No.:
- 514-023
- Mfr. Part No.:
- HK 3026
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 26mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 9000rpm | |
| Outside Diameter | 37mm | |
| Static Load Rating | 54kN | |
| Maximum Speed - Grease | 6300rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 27kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 26mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Oil 9000rpm | ||
Outside Diameter 37mm | ||
Static Load Rating 54kN | ||
Maximum Speed - Grease 6300rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 27kN | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Roller Bearing, Needle Bearing Type, 30mm ID, 37mm OD - HK 3026
For industrial equipment that carries radial loads, opt for this SKF roller bearing. It's a needle-style bearing with cylindrical rollers to minimise friction and vibration in moving parts, minimising damage and extending your equipment's life. The drawn cup bearing has 30mm-diameter open ends and is suitable for use on small radial shafts with high load-carrying capacity. With a maximum speed of 9000r/min, it can be used with high-speed rotating equipment. Its needles are enclosed in a cage for protection and to prevent misalignment at high speeds, making this a suitable option for use with fast-paced machinery.
• Dynamic load rating of 27kN and static load rating of 54kN, suitable for use with heavy-duty equipment
• Sheet steel cage housing is durable and resistant to corrosion, so suited to damp environments
• Weight of 51g puts minimal strain on your setup
• Low friction rolling action boosts energy efficiency
Applications
• Automotive industry
• Process and packaging systems
• Conveyors
What's the difference in performance between needle roller bearings and ball bearings?
The biggest difference is the loads they can handle. Needle roller bearings are designed to carry heavier loads and to withstand higher speeds than ball bearings.
Related links
- SKF HK 3016 30 mm ID Roller Bearing Needle, 37 mm OD
- SKF HK 3020 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3012-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3020-2RS-L271 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3020-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3018-RS-L271 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3016-B 30 mm ID Roller Bearing Needle, 37 mm OD
- SKF NK 28/30 28 mm ID Roller Bearing Needle, 37 mm OD
