SKF NKIB 5911 55 mm ID Roller Bearing Angular Contact Ball, Needle Roller, 80 mm OD
- RS Stock No.:
- 464-447
- Mfr. Part No.:
- NKIB 5911
- Brand:
- SKF
Subtotal (1 unit)*
$744.61
(exc. GST)
$819.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $744.61 |
*price indicative
- RS Stock No.:
- 464-447
- Mfr. Part No.:
- NKIB 5911
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 38mm | |
| Static Load Rating | 106kN | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 80mm | |
| Limiting Speed | 7000rpm | |
| Series | NKIB 5911 | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 57.2kN | |
| Bearing Type | Angular Contact Ball, Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 38mm | ||
Static Load Rating 106kN | ||
Bearing Material Bearing Steel | ||
Outside Diameter 80mm | ||
Limiting Speed 7000rpm | ||
Series NKIB 5911 | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 57.2kN | ||
Bearing Type Angular Contact Ball, Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in both directions. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate both radial and axial loads
High load carrying capacity
High speed capability
Related links
- SKF NKIB 5907 35 mm ID Roller Bearing Angular Contact Ball 55 mm OD
- SKF NKIB 5903 17 mm ID Roller Bearing Angular Contact Ball 30 mm OD
- SKF NKIB 5902 15 mm ID Roller Bearing Angular Contact Ball 28 mm OD
- INA NKIB5912-XL 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- INA NKIA59/22-XL 22 mm ID Roller Bearing Angular Contact Ball 39 mm OD
- SKF NKIA 5908 40 mm ID Roller Bearing Angular Contact Ball 62 mm OD
- INA NKIB5914-XL 70 mm ID Needle Roller Bearing Angular Contact Ball 100 mm OD
- SKF NKIA 5912 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
