Timken HM907643/HM907614 Taper 50.8 mm ID Roller Bearing, 111.12 mm OD
- RS Stock No.:
- 134-7505
- Mfr. Part No.:
- HM907643/HM907614
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$522.99
(exc. GST)
$575.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $522.99 | - |
| 5 - 9 | $512.03 | 2% |
| 10 + | $500.96 | 4% |
*price indicative
- RS Stock No.:
- 134-7505
- Mfr. Part No.:
- HM907643/HM907614
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Outside Diameter | 111.12mm | |
| Static Load Rating | 153kN | |
| Cone Width | 20.63mm | |
| Bearing Dynamic Load Rating | 123kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
End Type Sealed | ||
Outside Diameter 111.12mm | ||
Static Load Rating 153kN | ||
Cone Width 20.63mm | ||
Bearing Dynamic Load Rating 123kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-55200C Tapered Roller 50.8 mm ID Tapered Roller Bearing, 111.12 mm OD
- NTN 4T-HM907643/HM907614 Taper Roller 50.8 mm ID Roller Bearing, 111.1 mm OD
- Timken LM104949/LM104911 Taper 50.8 mm ID Roller Bearing, 82.55 mm OD
- Timken LM104949/JLM104910 Taper 50.8 mm ID Roller Bearing, 82 mm OD
- Timken 529/522 Taper 50.8 mm ID Roller Bearing, 101.6 mm OD
- Timken 18790/18720 Taper 50.8 mm ID Roller Bearing, 85 mm OD
- Timken 3780/3720 Taper 50.8 mm ID Roller Bearing, 93.26 mm OD
- Timken 368A/362A Taper 50.8 mm ID Roller Bearing, 88.9 mm OD
