SKF NKIB 5907 35 mm ID Roller Bearing Angular Contact Ball, Needle Roller, 55 mm OD
- RS Stock No.:
- 462-937
- Mfr. Part No.:
- NKIB 5907
- Brand:
- SKF
Subtotal (1 unit)*
$372.46
(exc. GST)
$409.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $372.46 |
*price indicative
- RS Stock No.:
- 462-937
- Mfr. Part No.:
- NKIB 5907
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 30mm | |
| Outside Diameter | 55mm | |
| Limiting Speed | 11000rpm | |
| Series | NKIB 5907 | |
| Static Load Rating | 54kN | |
| Bearing Material | Bearing Steel | |
| Dynamic Load Rating | 31.9kN | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Bearing Type | Angular Contact Ball, Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 30mm | ||
Outside Diameter 55mm | ||
Limiting Speed 11000rpm | ||
Series NKIB 5907 | ||
Static Load Rating 54kN | ||
Bearing Material Bearing Steel | ||
Dynamic Load Rating 31.9kN | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Bearing Type Angular Contact Ball, Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in both directions. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate both radial and axial loads
High load carrying capacity
High speed capability
Separable design
Related links
- SKF NKIB 5911 55 mm ID Roller Bearing Angular Contact Ball 80 mm OD
- SKF NKIA 5907 35 mm ID Roller Bearing Needle Roller 55 mm OD
- SKF NKIB 5903 17 mm ID Roller Bearing Angular Contact Ball 30 mm OD
- SKF NKIB 5902 15 mm ID Roller Bearing Angular Contact Ball 28 mm OD
- INA NKIB5912-XL 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- INA NKIA59/22-XL 22 mm ID Roller Bearing Angular Contact Ball 39 mm OD
- SKF NKIA 5908 40 mm ID Roller Bearing Angular Contact Ball 62 mm OD
- INA NKIB5914-XL 70 mm ID Needle Roller Bearing Angular Contact Ball 100 mm OD
