SKF NKIA 5908 40 mm ID Roller Bearing Angular Contact Ball, Needle Roller, 62 mm OD
- RS Stock No.:
- 207-8748
- Mfr. Part No.:
- NKIA 5908
- Brand:
- SKF
Subtotal (1 unit)*
$287.65
(exc. GST)
$316.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.65 |
*price indicative
- RS Stock No.:
- 207-8748
- Mfr. Part No.:
- NKIA 5908
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Series | NKIA 5908 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 42.9kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 71kN | |
| Bearing Material | Steel | |
| Limiting Speed | 9500rpm | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Bearing Type | Angular Contact Ball, Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Series NKIA 5908 | ||
Standards/Approvals No | ||
Dynamic Load Rating 42.9kN | ||
Outside Diameter 62mm | ||
Static Load Rating 71kN | ||
Bearing Material Steel | ||
Limiting Speed 9500rpm | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Bearing Type Angular Contact Ball, Needle Roller | ||
SKF Roller Bearing, 40mm Inside Diameter, 62mm Outside Diameter - NKIA 5908
This roller bearing is an essential component designed for efficient mechanics, featuring a needle roller type for optimal load distribution. With an inside diameter of 40mm and an outside diameter of 62mm, this robust steel roller bearing excels in versatile applications. Its race width measures 30mm, making it suitable for various engineering needs.
Features & Benefits
• High load ratings accommodate both axial and radial forces
• Dynamic load rating of 42.9kN ensures reliable performance
• Static load rating reaches 71kN to enhance durability
• Reference speed of 8000rpm supports high-speed applications
• Limiting speed of 9500rpm offers exceptional operational limits
• Fatigue limit load of 8.8kN for increased longevity
Applications
• Utilised in automation systems for effective motion control
• Designed for use in electrical machinery requiring precise alignment
• Employed in mechanical equipment subjected to high loads
• Ideal for rotating machinery in manufacturing environments
What are the load ratings that decide the suitability for specific applications?
The axial load rating is 7.17kN and the radial load rating is 42.9kN, effectively supporting significant load demands in various applications.
How do the bearing's reference and limiting speeds impact performance?
The reference speed of 8000rpm and the limiting speed of 9500rpm ensure that performance remains stable under high-speed conditions, thus extending the bearing's operational life.
What materials are used in the construction of this product and why are they important?
Constructed from steel, it provides strength and durability, ensuring resistance to deformation and wear under heavy loads and dynamic conditions.
Related links
- SKF NKIA 5912 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- SKF NKIA 5906 30 mm ID Roller Bearing Angular Contact Ball 47 mm OD
- SKF NKIA 5905 25 mm ID Roller Bearing Angular Contact Ball 42 mm OD
- SKF NKIB 5908 40 mm ID Combined Needle Roller & Angular Contact Ball Bearing Combined Needle Roller, Angular Contact
- INA NKX50-XL 50 mm ID Roller Bearing Axial Ball 62 mm OD
- INA NKIB5912-XL 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- SKF NKIB 5907 35 mm ID Roller Bearing Angular Contact Ball 55 mm OD
- INA NKIA59/22-XL 22 mm ID Roller Bearing Angular Contact Ball 39 mm OD
