INA NKIA5905-XL 25 mm ID Roller Bearing Angular Contact Ball, Needle Roller, 42 mm OD

Subtotal (1 unit)*

$139.03

(exc. GST)

$152.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.03

*price indicative

RS Stock No.:
260-0582
Mfr. Part No.:
NKIA5905-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

23mm

Dynamic Load Rating

26500N

End Type

Open

Standards/Approvals

No

Limiting Speed

14600rpm

Static Load Rating

31500N

Outside Diameter

42mm

Bearing Type

Angular Contact Ball, Needle Roller

Race Type

Plain

COO (Country of Origin):
SK
The INA needle roller/angular contact ball bearing has 25 mm bore diameter and 23 mm width with 14600 1/min limiting speed.

Raceway diameter inner ring - 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy