SKF NK 24/20 24 mm ID Roller Bearing Needle, 32 mm OD
- RS Stock No.:
- 233-7197
- Mfr. Part No.:
- NK 24/20
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$68.03
(exc. GST)
$74.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $68.03 | - |
| 5 + | $56.01 | 17% |
*price indicative
- RS Stock No.:
- 233-7197
- Mfr. Part No.:
- NK 24/20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 24mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Carbon Chrome Steel | |
| Maximum Speed - Oil | 16000rpm | |
| Maximum Speed - Grease | 10000rpm | |
| Static Load Rating | 32.5kN | |
| Bearing Material | Steel | |
| Limiting Speed | 19000rpm | |
| Series | NK | |
| Dynamic Load Rating | 19kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Outside Diameter | 32mm | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 24mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Carbon Chrome Steel | ||
Maximum Speed - Oil 16000rpm | ||
Maximum Speed - Grease 10000rpm | ||
Static Load Rating 32.5kN | ||
Bearing Material Steel | ||
Limiting Speed 19000rpm | ||
Series NK | ||
Dynamic Load Rating 19kN | ||
End Type Open | ||
Standards/Approvals No | ||
Outside Diameter 32mm | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
Race Type Grooved | ||
- COO (Country of Origin):
- VN
SKF Series NK Roller Bearing, 20mm Race Width, 32mm Outside Diameter - NK 24/20
This roller bearing is a needle-type component designed to support radial loads in rotating assemblies where Compact cross-sections and high load capacity are required. It features an open-end configuration and a grooved race profile to accommodate rollers while operating at elevated rotational speeds in oil- or grease-lubricated systems.
Features and Benefits:
• Needle rollers manufactured from carbon chrome steel enhance wear resistance
• Sheet steel cage maintains roller spacing for steady load distribution
• Parallel bore allows straightforward shaft mounting and alignment
• Dynamic load capacity of 19 kN supports continuous radial forces
• Static load capacity of 32.5 kN resists heavy stationary loads
• Limiting rotational speed of 19,000 r/min permits high-speed operation
• Sheet steel cage maintains roller spacing for steady load distribution
• Parallel bore allows straightforward shaft mounting and alignment
• Dynamic load capacity of 19 kN supports continuous radial forces
• Static load capacity of 32.5 kN resists heavy stationary loads
• Limiting rotational speed of 19,000 r/min permits high-speed operation
Applications
• Suitable for Compact transmission shafts in industrial gearboxes
• Used with oscillating linkages requiring high radial capacity
• Ideal for high-speed spindles in light machining
• Can be used for pivot points in automated assembly equipment
• Used for drive rollers in conveyor modules with limited space
• Used with oscillating linkages requiring high radial capacity
• Ideal for high-speed spindles in light machining
• Can be used for pivot points in automated assembly equipment
• Used for drive rollers in conveyor modules with limited space
What lubrication regimes are permissible for operation?
It can operate with oil lubrication at speeds up to 16,000 r/min and with grease up to 10,000 r/min.
How many rows of rollers does it contain?
It is constructed as a single-row needle bearing to minimise radial thickness.
What materials are used for the rings and rollers?
The rollers are carbon chrome steel and the bearing races are formed from steel.
How does the race profile affect load handling?
The grooved race confines rollers laterally to maintain load distribution and rotational stability.
What external dimensions are relevant for shaft fitment?
The internal diameter is 24 mm and the outside diameter is 32 mm which determine shaft and housing interfaces.
Related links
- SKF NK 24/16 24 mm ID Roller Bearing Needle, 32 mm OD
- INA NK24/20-XL 24 mm ID Roller Bearing Needle, 32 mm OD
- INA NK24/16-XL 24 mm ID Roller Bearing Needle, 32 mm OD
- INA NKI20/16-XL 20 mm ID Roller Bearing Needle, 32 mm OD
- INA NKI20/20-XL 20 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson TAFI203220 20 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson TAFI203216 20 mm ID Roller Bearing Needle, 32 mm OD
- INA HK2538-ZW 25 mm ID Roller Bearing Needle, 32 mm OD
