INA NKIA59/22-XL 22 mm ID Roller Bearing Needle Roller, 39 mm OD
- RS Stock No.:
- 260-0584
- Mfr. Part No.:
- NKIA59/22-XL
- Brand:
- INA
Subtotal (1 unit)*
$202.26
(exc. GST)
$222.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.26 |
*price indicative
- RS Stock No.:
- 260-0584
- Mfr. Part No.:
- NKIA59/22-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 23mm | |
| Static Load Rating | 8500N | |
| Outside Diameter | 39mm | |
| Series | NKIA59 | |
| Limiting Speed | 16100rpm | |
| Dynamic Load Rating | 5000N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 23mm | ||
Static Load Rating 8500N | ||
Outside Diameter 39mm | ||
Series NKIA59 | ||
Limiting Speed 16100rpm | ||
Dynamic Load Rating 5000N | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Race Type Plain | ||
- COO (Country of Origin):
- SK
Schaeffler NKIA59 Series Roller Bearing, 23mm Race Width, 39mm Outside Diameter - NKIA59/22-XL
This roller bearing is a needle roller unit designed for open-end installations where Compact radial guidance and high rotational capability are required. It facilitates low-profile, high-speed support in rotating assemblies through a plain race configuration and is suited to industrial mechanisms demanding specific load capacities and speed performance.
Features and Benefits:
• Supports static loads up to 8500 N for sustained axial stability
• Provides dynamic capacity of 5000 N for cyclic radial forces
• Operates at speeds up to 16 100 r/min for high-speed applications
• Plain race form reduces internal complexity for simple mounting
• Open-end design allows axial access for assembly and maintenance
• Provides dynamic capacity of 5000 N for cyclic radial forces
• Operates at speeds up to 16 100 r/min for high-speed applications
• Plain race form reduces internal complexity for simple mounting
• Open-end design allows axial access for assembly and maintenance
Applications
• Suitable for Compact gearbox radial support
• Ideal for conveyor roller and idler shaft arrangements
• Used with motorised spindles requiring high rotational speed
• Can be used for textile machinery where narrow profiles are needed
• Applied in pump and compressor shafts with limited radial space
• Ideal for conveyor roller and idler shaft arrangements
• Used with motorised spindles requiring high rotational speed
• Can be used for textile machinery where narrow profiles are needed
• Applied in pump and compressor shafts with limited radial space
What shaft size does this unit accept?
It is specified to fit a 22 mm bore.
What overall envelope should be allowed for housing design?
The external diameter measures 39 mm so housings must accommodate that dimension.
How wide should the bearing seat be to ensure correct fit?
The race width requires 23 mm of axial seating for secure location.
What race style is provided for contact surfaces?
Contact is provided by a plain race suitable for needle rollers.
Is the bearing closed or accessible for servicing?
The open-end configuration permits direct axial access for inspection and removal.
Related links
- INA NKIB5912-XL 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- INA NKIB5914-XL 70 mm ID Needle Roller Bearing Angular Contact Ball 100 mm OD
- INA NKIA5905-XL 25 mm ID Roller Bearing Angular Contact Ball 42 mm OD
- SKF NKIB 5907 35 mm ID Roller Bearing Angular Contact Ball 55 mm OD
- SKF NKIB 5911 55 mm ID Roller Bearing Angular Contact Ball 80 mm OD
- SKF NKIA 5908 40 mm ID Roller Bearing Angular Contact Ball 62 mm OD
- SKF NKIA 5912 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- SKF NKIB 5903 17 mm ID Roller Bearing Angular Contact Ball 30 mm OD
