INA NKIB5902-XL 15 mm ID Roller Bearing Needle Roller, Angular Contact, 28 mm OD

Subtotal (1 pack of 5 units)*

$692.99

(exc. GST)

$762.29

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +$138.598$692.99

*price indicative

RS Stock No.:
260-0646
Mfr. Part No.:
NKIB5902-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

15mm

Race Width

18mm

Standards/Approvals

RoHS

Outside Diameter

28mm

Dynamic Load Rating

2900N

Limiting Speed

21600rpm

Series

NKIB

Static Load Rating

13600N

End Type

Open

Bearing Type

Needle Roller, Angular Contact

Race Type

Plain

COO (Country of Origin):
SK
The INA needle roller/angular contact ball bearing has 15 mm bore diameter and 20 mm width with 21600 1/min limiting speed.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy