TE Connectivity Uninsulated Ring Terminal, 5 Stud Size 18 AWG 14 AWG Wire Size

Subtotal (1 reel of 30000 units)*

$4,153.44

(exc. GST)

$4,568.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,153.44$0.138

*price indicative

RS Stock No.:
795-371
Mfr. Part No.:
60250-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

1.52mm

Outer Ring Diameter

0.234in

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

8.38mm

Stud Size

5

Contact Plating

Tin

Contact Material

Brass

Thickness

510μm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Minimum Wire Size mm²

0.8mm²

Maximum Operating Temperature

110°C

Maximum Wire Size mm²

2mm²

COO (Country of Origin):
US
The TE Connectivity closed ring tongue Terminal offers a reliable connection for 18 – 14 AWG wires. Perfect for use with #5/M3 studs, it ensures strong and efficient electrical performance.

Compatible with stranded discrete wire types for ease of installation

Constructed from brass with tin plating for enhanced durability

Designed for use in temperatures ranging from -40 to 110 °C

Features an open barrel design for effective wire entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy