TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size, Black
- RS Stock No.:
- 796-399
- Mfr. Part No.:
- 61795-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 9000 units)*
$2,172.77
(exc. GST)
$2,390.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,172.77 | $0.241 |
*price indicative
- RS Stock No.:
- 796-399
- Mfr. Part No.:
- 61795-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.18mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 19.56mm | |
| Stud Size | #10 | |
| Colour | Black | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 760μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.18mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 19.56mm | ||
Stud Size #10 | ||
Colour Black | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 760μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity closed ring tongue Terminal designed for use with a wire gauge of 18 – 14 AWG. It features a #10 stud size, ensuring reliable and secure electrical connections in various applications.
Constructed with brass for enhanced conductivity
Tin plating ensures corrosion resistance and longevity
Open barrel design facilitates easy wire insertion
Compatible with stranded wire types to support versatile uses
Rated for temperatures from -40 to 110 °C for diverse environments
Packaged in strips or reels, available in quantities of 9000
Related links
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Black
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity Uninsulated Ring Terminal, 6 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Grey
