TE Connectivity Uninsulated Ring Terminal, 6 Stud Size 18 AWG 14 AWG Wire Size

Subtotal (1 reel of 12500 units)*

$3,020.38

(exc. GST)

$3,322.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,020.38$0.242

*price indicative

RS Stock No.:
797-440
Mfr. Part No.:
41558
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

3.68mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Overall Length

16.26mm

Stud Size

6

Contact Material

Brass

Contact Plating

Unplated

Thickness

510μm

Standards/Approvals

UL Report

Maximum Wire Size mm²

2.08mm²

Maximum Operating Temperature

110°C

Minimum Wire Size mm²

0.82mm²

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue Terminal is designed for reliable and efficient electrical connections. Its robust construction ensures stability and functionality in various applications, making it Ideal for use with stranded wire types.

Suitable for wire sizes ranging from 18 to 14 AWG

Accommodates #6 and M3.5 stud sizes for versatile attachment

Constructed from brass with an open barrel and straight Terminal orientation

Unplated design simplifies installation and offers low maintenance

Supports a wide operating temperature range of -40 to 110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy