Bahco 7809M-6 6 mm Square Hexagon Head Screw Socket Driver, 60mm Overall
- RS Stock No.:
- 171-693
- Mfr. Part No.:
- 7809M-6
- Brand:
- Bahco
Subtotal (1 unit)*
$27.56
(exc. GST)
$30.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.56 |
*price indicative
- RS Stock No.:
- 171-693
- Mfr. Part No.:
- 7809M-6
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | 6mm | |
| Sub Type | Hexagon Head Screw | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174 and DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size 6mm | ||
Sub Type Hexagon Head Screw | ||
Drive Type Square | ||
Overall Length 60mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174 and DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Socket Driver for 6 mm Hex Head Screw
The Bahco Tools 1/2 Inch square drive socket driver is specifically designed for handling 6 mm hex head screws, making it an essential addition to your toolkit. Made from high performance alloy steel, this socket driver is engineered for durability and reliability, perfect for both professional tradespeople and DIY enthusiasts alike. The knurled shank enhances grip, allowing for easy manual turning of fasteners, while the highly polished finish provides a sleek appearance and facilitates effortless cleaning. Whether youre tackling a project at home or working on-site, this tool ensures precision and efficiency in every application.
Crafted from high performance alloy steel for durability
Knurled shank design allows easy finger turning
Highly polished for a professional look and easy maintenance
Meets ISO 1174 and DIN 3120 standards for quality assurance
Retail packed for easy di
Related links
- Bahco 7809M-10 10 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809M-8 8 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809M-5 5 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809M-4 4 mm Square Hexagon Head Screw, 60 mm Overall
- Bahco 7809M-14 14 mm Square, 60 mm Overall
- Bahco 7809M-19 19 mm Square, 60 mm Overall
- Bahco 7809M-9 9 mm Square, 60 mm Overall
- Bahco 7809M-7 7 mm Square, 60 mm Overall
