- RS Stock No.:
- 718-8191
- Mfr. Part No.:
- 61365-1
- Brand:
- TE Connectivity
3025 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.276
(exc. GST)
$0.304
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.276 | $6.90 |
250 + | $0.268 | $6.70 |
*price indicative |
- RS Stock No.:
- 718-8191
- Mfr. Part No.:
- 61365-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Stud Mount Tab Terminals
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Applications
These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Series | FASTON .250 |
Gender | Male |
Tab Thickness | 0.81mm |
Tab Size | 6.35 x 0.81mm |
Tab Width | 6.35mm |
Insulation | Uninsulated |
Termination Method | Stud |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 17.93mm |
Related links
- RS PRO Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size
- Molex 19705 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- RS PRO Uninsulated Male Spade Connector 6.35 x 0.5mm Tab Size
- Keystone PC QUICK-FIT Uninsulated Male Spade Connector 6.35 x...
- Molex Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35...
- RS PRO Metal Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size
- RS PRO Red Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size