TE Connectivity Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey

Subtotal (1 reel of 8000 units)*

$2,211.73

(exc. GST)

$2,432.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,211.73$0.276

*price indicative

RS Stock No.:
795-381
Mfr. Part No.:
640102-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

8.69mm

Inner Ring Diameter

4.31mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

11.18mm

Stud Size

M4

Colour

Dark Grey

Contact Material

Brass

Contact Plating

Nickel Coated

Thickness

760μm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Minimum Wire Size mm²

0.8mm²

Maximum Operating Temperature

110°C

Maximum Wire Size mm²

2mm²

COO (Country of Origin):
US
The TE Connectivity Closed Ring Tongue Terminal is designed for secure connection in a wide range of applications. It accommodates wire sizes from 18 to 14 AWG and provides reliable performance through its open barrel design.

Constructed from tin-plated brass for enhanced conductivity and durability

Compatible with stranded discrete wire types, ensuring flexible usage

Designed with a straight Terminal orientation for straightforward installation

Insulation support retention type allows for secure wire insulation fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy