TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size

Subtotal (1 tape of 11000 units)*

$2,157.44

(exc. GST)

$2,373.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +$2,157.44$0.196

*price indicative

RS Stock No.:
796-318
Mfr. Part No.:
40661
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

5mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

19.81mm

Stud Size

#10

Contact Material

Brass

Contact Plating

Unplated

Thickness

760μm

Standards/Approvals

RoHS

Maximum Wire Size mm²

2mm²

Maximum Operating Temperature

110°C

Minimum Wire Size mm²

0.8mm²

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The TE Connectivity closed ring tongue Terminal designed for 18 – 14 AWG wire sizes. It efficiently connects to #10 studs, providing robust and reliable electrical connections in various applications.

Circle and oval shapes support secure wiring

Constructed from brass, ensuring excellent conductivity

Features an open barrel design for straightforward wire insertion

Compatible with stranded wire types for versatile usage

Rated for operating temperatures between -40 to 110 °C

Offers a maximum insulation diameter of 3.56 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy