TE Connectivity Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 719-6209
- Mfr. Part No.:
- 41332
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$18.10
(exc. GST)
$19.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,200 unit(s) shipping from 19 October 2026
- Plus 6,800 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 3100 | $0.181 | $18.10 |
| 3200 - 6200 | $0.178 | $17.80 |
| 6300 + | $0.175 | $17.50 |
*price indicative
- RS Stock No.:
- 719-6209
- Mfr. Part No.:
- 41332
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 7.52mm | |
| Inner Ring Diameter | 4.34mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 16.25mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 510μm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Operating Temperature | 110°C | |
| Minimum Wire Size mm² | 0.8mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 7.52mm | ||
Inner Ring Diameter 4.34mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 16.25mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 510μm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Operating Temperature 110°C | ||
Minimum Wire Size mm² 0.8mm² | ||
Minimum Operating Temperature -40°C | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Grey
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
