TE Connectivity Uninsulated Ring Terminal, M2 (#2) Stud Size 18 AWG 14 AWG Wire Size
- RS Stock No.:
- 796-328
- Mfr. Part No.:
- 41499
- Brand:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
$2,461.28
(exc. GST)
$2,707.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,461.28 | $0.123 |
*price indicative
- RS Stock No.:
- 796-328
- Mfr. Part No.:
- 41499
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.44mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 8.64mm | |
| Stud Size | M2 (#2) | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 510μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.44mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 8.64mm | ||
Stud Size M2 (#2) | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 510μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is designed for connecting wires with a secure, reliable interface, accommodating wire sizes between 18 to 14 AWG, ensuring efficient electrical connectivity for various applications.
Closed ring design provides a robust connection
Compatible with stranded wires for versatile usage
Constructed from brass with a tin plating for enhanced durability
Rated for operating temperatures from -40 to 110 °C, ensuring performance in diverse conditions
Related links
- TE Connectivity Uninsulated Ring Terminal, 6 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity Uninsulated Ring Terminal, 5 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Metallic
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity Uninsulated Ring Terminal Dark Grey
